- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARV12N4HQ
Panasonic Electronic Components
ARV12N4HQ
RF Switch SPDT 0MHz to 8GHz 60dB 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARV12N4HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:15.9 x 15.9 x 11.2 mm
-
Maximum Frequency:8000 MHz
-
Maximum Insertion Loss:0.4 dB
-
Switch Configuration:N/A
-
Mounting:Surface Mount
-
Switch Type:SPDT