- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARV12A24
Panasonic Electronic Components
ARV12A24
RF Switch SPDT 0MHz to 8GHz 70dB
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
RF Switch SPDT 0MHz to 8GHz 70dB
Search Keywords: ARV12A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARV12A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:17.8 x 33.4 x 13.3 mm
-
Maximum Frequency:8000 MHz
-
Maximum Insertion Loss:0.3 dB
-
Switch Configuration:N/A
-
Mounting:N/A
-
Switch Type:SPDT
Product Guides
+
Frequently Asked Questions
Is ARV12A24 RoHS compliant?
Yes, ARV12A24 is RoHS compliant.
What is the lead time for ARV12A24?
The standard lead time for ARV12A24 is approximately 143 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
6/1/29
Price (USD)
Qty
Unit Price
2
$1,121.91
3
$791.94
4
$626.95
5 +
$614.41
Click for Quote
Log in
to unlock special pricing