- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD30024
ARD30024
Panasonic Electronic Components
RF Switch SP6T 0MHz to 13GHz 65dB Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF Switch SP6T 0MHz to 13GHz 65dB Carton
Search Keywords: ARD30024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARD30024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:80 x 80 x 46.7 mm
-
Maximum Frequency:13000 MHz
-
Maximum Insertion Loss:0.4 dB
-
Switch Configuration:N/A
-
Mounting:Screw
-
Switch Type:SP6T
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$3,150.25
3
$2,986.61
5 +
$2,948.32
Click for Quote
Log in
to unlock special pricing