- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ104D
AQZ104D
Panasonic Electronic Components
Solid State Relay 6.5mA 30V DC-IN 0.6A 400V DC-OUT 4-Pin SIL Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 6.5mA 30V DC-IN 0.6A 400V DC-OUT 4-Pin SIL Carton
Search Keywords: AQZ104D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ104D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.6 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:21 x 3.5 x 12.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
675
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$8.04
50
$7.69
100
$7.37
250
$7.01
500
$6.77
1,000
$6.53
2,500 +
$6.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments