- Home ›
- All Products›
- AQY2C5R3PZ
AQY2C5R3PZ
Panasonic Electronic Components
Relay Ssr 0.2MA 2.5V Dc-in 0.12A 100V Ac/dc-out 4-PIN Tson T/r
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Ssr 0.2MA 2.5V Dc-in 0.12A 100V Ac/dc-out 4-PIN Tson T/r
Search Keywords: AQY2C5R3PZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY2C5R3PZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
Supplier Standard Pack:
3500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
875
$26.90
1,750
$13.74
2,625
$9.35
3,500 +
$9.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments