- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY2C2R2P
AQY2C2R2P
Panasonic Electronic Components
Relay Ssr 0.2MA 2.5V Dc-in 0.3A 60V Ac/dc-out 4-PIN Tson T/r
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay Ssr 0.2MA 2.5V Dc-in 0.3A 60V Ac/dc-out 4-PIN Tson T/r
Search Keywords: AQY2C2R2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY2C2R2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
500
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.