- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY225R3T
AQY225R3T
Panasonic Electronic Components
Solid State Relay 5mA 1.5V DC-IN 0.12A 100V AC/DC-OUT 4-Pin VSSOP T/R
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay 5mA 1.5V DC-IN 0.12A 100V AC/DC-OUT 4-Pin VSSOP T/R
Search Keywords: AQY225R3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY225R3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
Supplier Standard Pack:
200
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging