- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY222R1S
AQY222R1S
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube
Search Keywords: AQY222R1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY222R1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$4.46
25
$4.27
100
$4.09
300
$3.96
500
$3.90
1,000
$2.75
2,500 +
$2.67
Click for Quote
Log in
to unlock special pricing