- Home ›
- All Products›
- AQY221R6V1Y
AQY221R6V1Y
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin SSOP T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY221R6V1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221R6V1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$20.02
500
$10.56
750
$7.27
1,000 +
$7.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging