- Home ›
- All Products›
- AQY221N2T
AQY221N2T
Panasonic Electronic Components
Relay Ssr 50MA 1.5V Dc-in 0.12A 40V Ac/dc-out 4-PIN Vssop T/r
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay Ssr 50MA 1.5V Dc-in 0.12A 40V Ac/dc-out 4-PIN Vssop T/r
Search Keywords: AQY221N2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221N2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
150
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging