- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY221N2SY
Available Replacements
Alternative Packaging
Panasonic Electronic Components
AQY221N2SY
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY221N2SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221N2SY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Reel Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQY221N2SY discontinued?
Yes, AQY221N2SY from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AQY221N2SY RoHS compliant?
Yes, AQY221N2SY is RoHS compliant.
What is the lead time for AQY221N2SY?
The standard lead time for AQY221N2SY is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.