- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW614EA
Panasonic Electronic Components
AQW614EA
Relay SSR 0.13A 400V AC/DC-OUT 8-Pin PDIP SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 0.13A 400V AC/DC-OUT 8-Pin PDIP SMD
Search Keywords: AQW614EA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW614EA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.13 A
-
Output Device:MOSFET
-
Input Type:N/A
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A,1 Form B
-
Dimension:9.78 x 6.4 x 3.6 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQW614EA RoHS compliant?
Yes, AQW614EA is RoHS compliant.
What is the lead time for AQW614EA?
The standard lead time for AQW614EA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$7.75
25
$6.30
50
$6.28
100
$6.01
250
$5.52
500
$5.51
1,000
$5.37
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing