- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW272AX
Available Replacements
Panasonic Electronic Components
AQW272AX
Solid State Relay (with MOSFET Output) 8pin DIP (Form A, Normally-Open)
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Solid State Relay (with MOSFET Output) 8pin DIP (Form A, Normally-Open)
Search Keywords: AQW272AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW272AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Reel Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:9.3 x 8.6 x 3.7 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQW272AX discontinued?
Yes, AQW272AX from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AQW272AX?
The recommended replacement for AQW272AX is AQY272AX from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQW272AX RoHS compliant?
Yes, AQW272AX is RoHS compliant.
What is the lead time for AQW272AX?
The standard lead time for AQW272AX is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.