- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV414E
AQV414E
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV414E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV414E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form B
-
Dimension:8.8 x 6.4 x 3.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$2.08
100
$2.01
250
$1.90
500
$1.82
1,000
$1.75
2,500
$1.74
5,000 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments