- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQV251
Solid State Relay 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP Tube
Search Keywords: AQV251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQV251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:8.8 x 6.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$3.21
100
$3.17
250
$3.08
500
$3.01
1,000
$2.60
2,500
$2.45
5,000
$2.42
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments