help desk software
Image is representational - see mfr. specs

Relay SSR 6V DC-IN 2A 250V AC-OUT 4-Pin Slim

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 6V DC-IN 2A 250V AC-OUT 4-Pin Slim
Search Keywords: AQ2A2C2ZT5VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQ2A2-C2-ZT5VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    2 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    6 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    45 x 9 x 24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2
14 Weeks can ship 2/26/26
Backorder
Price (USD)
Qty
Unit Price
2
$19.971
10
$11.650
20
$10.754
60
$9.845
100
$9.446
260 +
$8.848
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments