Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

APF30360

Power Relay 60VDC 6A SPDT(28x5x15)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 60VDC 6A SPDT(28x5x15)mm THT
Search Keywords: APF30360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: APF30360
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 60 V
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 20.57 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APF30360 RoHS compliant?
Yes, APF30360 is RoHS compliant.
What is the lead time for APF30360?
The standard lead time for APF30360 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$29.42
50
$29.34
100
$29.27
250
$29.20
500
$15.41
750
$10.60
1,000 +
$10.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!