- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- AMN11112
Panasonic Electronic Components
AMN11112
PIR Sensor Digital 5m 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
PIR Sensor Digital 5m 3-Pin
Search Keywords: AMN11112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AMN11112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:Digital
-
Category:Motion Sensor
-
Function:high on detect
-
Sensing Distance:5 m
-
Operating Temperature:-20 to 60 °C
-
Dimension:14.5 x 11 mm
-
Maximum Operating Supply Voltage:6 V
-
Minimum Operating Supply Voltage:3 V
-
Mounting:PCB Through Hole
Product Guides
+
Frequently Asked Questions
Is AMN11112 discontinued?
Yes, AMN11112 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AMN11112?
The recommended replacement for AMN11112 is AMN31112 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AMN11112 RoHS compliant?
Yes, AMN11112 is RoHS compliant.
What is the lead time for AMN11112?
The standard lead time for AMN11112 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.