- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ALZ11F06W
Panasonic Electronic Components
ALZ11F06W
Power Relay 6VDC 16A SPDT (( 28.8mm 12.5mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 6VDC 16A SPDT (( 28.8mm 12.5mm 15.7mm)) Through Hole
Search Keywords: ALZ11F06W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALZ11F06W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:N/A
Product Guides
+
Frequently Asked Questions
Is ALZ11F06W RoHS compliant?
Yes, ALZ11F06W is RoHS compliant.
What is the lead time for ALZ11F06W?
The standard lead time for ALZ11F06W is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4
$8.000
25
$3.000
50
$2.000
100
$1.791
300
$1.667
500
$1.558
1,000 +
$1.519
Click for Quote
Log in
to unlock special pricing