- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGN200524Z
Available Replacements
Panasonic Electronic Components
AGN200524Z
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 5.7mm 10mm)) SMD General Purpose Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 5.7mm 10mm)) SMD General Purpose Relay
Search Keywords: AGN200524Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGN200524Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:9.6 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is AGN200524Z discontinued?
Yes, AGN200524Z from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AGN200524Z?
The recommended replacement for AGN200524Z is AGN200S24Z from Panasonic Electronic Components, available from OnlineComponents.com.
Is AGN200524Z RoHS compliant?
Yes, AGN200524Z is RoHS compliant.
What is the lead time for AGN200524Z?
The standard lead time for AGN200524Z is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.