help desk software
Image is representational - see mfr. specs

Relays 12VDC 32Ohm 60A SPST-NO Flange General Purpose Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 32Ohm 60A SPST-NO Flange General Purpose Relay Automotive
Search Keywords: AEVS16012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AEVS16012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    60 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Long Leads
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$114.72
5
$110.28
10
$107.92
20
$105.76
40
$104.17
60 +
$102.61
Click for Quote
Log in to unlock special pricing