Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ABV1235503R

Switch Snap Action N.O. SPST Short Roller Lever Quick Connect 5A 250VAC 2.16N Screw Mount Automotive Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Short Roller Lever Quick Connect 5A 250VAC 2.16N Screw Mount Automotive Carton
Search Keywords: ABV1235503R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ABV1235503R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Short Roller Lever
Contact Rating @ Voltage: 5@250VAC A
Maximum Movement Differential: 0.5 mm
Operating Force: 2.16 N
Termination Style: Quick Connect
Dimension: 45.5 x 10.3 x 25.1 mm
Body Orientation: Straight
IP Rating: IP50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABV1235503R RoHS compliant?
Yes, ABV1235503R is RoHS compliant.
What is the lead time for ABV1235503R?
The standard lead time for ABV1235503R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$4.0781
100
$3.8955
250
$3.7826
500
$3.5753
1,000
$3.4800
2,500
$3.3896
5,000
$3.3462
7,500 +
$3.3378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!