- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1215413R
ABV1215413R
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 1A 250VAC 24VDC 1.08N Screw Mount Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 1A 250VAC 24VDC 1.08N Screw Mount Automotive Carton/Case
Search Keywords: ABV1215413R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1215413R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.08 N
-
Termination Style:Quick Connect
-
Dimension:45.5 x 10.3 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$8.079
10
$7.675
25
$5.117
50
$4.723
100
$4.386
250
$3.987
500 +
$3.886
Click for Quote
Log in
to unlock special pricing