- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS5516549
Panasonic Electronic Components
ABS5516549
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 30VDC 0.59N Thru-Hole Automotive Carton/Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS5516549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Through Hole,PC Pins
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Dimension:22.3 x 22.33 x 6.4 mm
-
Body Orientation:Right Angle
-
IP Rating:IP50