- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS4516549
ABS4516549
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 30VDC 0.59N Thru-Hole Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 30VDC 0.59N Thru-Hole Automotive Carton/Case
Search Keywords: ABS4516549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS4516549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Dimension:22.3 x 22.33 x 6.4 mm
-
Body Orientation:Right Angle
-
IP Rating:IP50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
484
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$3.26
100
$3.14
300
$2.94
500
$2.84
1,000
$1.95
2,500
$1.83
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing