- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-114-88K-UL
Pan Pacific
PT-114-88K-UL
8P8C Voice 8 POS Data Both AT and T Gold Plated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8P8C Voice 8 POS Data Both AT and T Gold Plated
Search Keywords: PT11488KUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-114-88K-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT-114-88K-UL RoHS compliant?
Yes, PT-114-88K-UL is RoHS compliant.
What is the lead time for PT-114-88K-UL?
The standard lead time for PT-114-88K-UL is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.21
50
$4.23
100
$4.04
250
$3.93
500
$3.71
1,000
$3.61
2,500
$3.52
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing