- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PT-066
Pan Pacific
PT-066
Connector, RJ11 Modular Plug- 6P6C - Round Cable Mount - Crimp - 6u" Au - 50/bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector, RJ11 Modular Plug- 6P6C - Round Cable Mount - Crimp - 6u" Au - 50/bag
Search Keywords: PT066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PT-066
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT-066 RoHS compliant?
Yes, PT-066 is RoHS compliant.
What is the lead time for PT-066?
The standard lead time for PT-066 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$10.95
25
$9.92
50
$9.48
100
$9.20
250
$8.70
500
$8.47
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing