- Home ›
- All Products›
- PCT-40
PCT-40
Pan Pacific
Audio Transformer 2:1:1 500Vrms 1KOhm Prim. DCR 625Ohm Sec. DCR Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Transformer 2:1:1 500Vrms 1KOhm Prim. DCR 625Ohm Sec. DCR Through Hole
Search Keywords: PCT40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:PCT-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
25
$1.058
250
$0.859
500
$0.821
1,000
$0.786
2,500
$0.753
5,000
$0.733
7,500
$0.731
10,000 +
$0.724
Click for Quote
Log in
to unlock special pricing