- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IDS-16-P10
IDS-16-P10
Pan Pacific
PKGD IDC 16 PIN DUAL ROW SOCKET Pan Pacific Part Number: IDS-16-P10 Priced Each comes in Bags of 10
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PKGD IDC 16 PIN DUAL ROW SOCKET Pan Pacific Part Number: IDS-16-P10 Priced Each comes in Bags of 10
Search Keywords: IDS16P10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:IDS-16-P10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$6.63
30
$5.39
100
$5.15
250
$4.93
500
$4.73
1,000
$4.60
2,500
$4.48
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector SKT - 16 Position - 2.54mm - IDT RA - Cable Mount
In Stock:
2,415
Minimum Order:
50