- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DI-9P/T
DI-9P/T
Pan Pacific
Conn D-Subminiature M 9 POS Solder ST 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS Solder ST 9 Terminal 1 Port
Search Keywords: DI9PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pan Pacific
-
Part No:DI-9P/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 50
Stock lot only:
40
Minimum Order Quantity:
50
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.6025
50
$0.5477
250
$0.4981
500
$0.4900
1,000
$0.4788
2,500
$0.4654
5,000
$0.4592
7,500
$0.4533
10,000 +
$0.4522
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT