- Home ›
- All Products›
- WAF300-48S24W
WAF300-48S24W
P-Duke Technology, Inc.
DC-DC Converter - 300W - Vout: 24 VDC - Vin: 18 to 75 VDC - Enclosed - Chassis Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC-DC Converter - 300W - Vout: 24 VDC - Vin: 18 to 75 VDC - Enclosed - Chassis Mount - 3kV Isolation - Remote On/Off
Search Keywords: WAF30048S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:WAF300-48S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$661.37
3
$651.45
5
$641.68
10 +
$624.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments