- Home ›
- All Products›
- WAF150-48S28W
WAF150-48S28W
P-Duke Technology, Inc.
DC-DC Converter - 150W - Vout: 28 VDC - Vin: 18 to 75 VDC - Enclosed - Chassis Mount - 2.25kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC-DC Converter - 150W - Vout: 28 VDC - Vin: 18 to 75 VDC - Enclosed - Chassis Mount - 2.25kV Isolation - Remote On/Off
Search Keywords: WAF15048S28W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:WAF150-48S28W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$174.35
3
$171.73
5
$169.16
10
$166.62
25 +
$162.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments