- Home ›
- All Products›
- WAD150-24S48W
WAD150-24S48W
P-Duke Technology, Inc.
DC-DC Converter - 150W - Vout: 48 VDC - Vin: 9 to 36 VDC - Enclosed - Chassis Mount - 2.25kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DC-DC Converter - 150W - Vout: 48 VDC - Vin: 9 to 36 VDC - Enclosed - Chassis Mount - 2.25kV Isolation - Remote On/Off
Search Keywords: WAD15024S48W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:WAD150-24S48W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$307.58
3
$298.74
5
$294.26
10
$289.84
15 +
$285.50
Click for Quote
Log in
to unlock special pricing