- Home ›
- All Products›
- UDH03-24S24
UDH03-24S24
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation
Search Keywords: UDH0324S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:UDH03-24S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$23.23
10
$18.59
25
$18.02
50
$17.48
100
$16.49
250
$16.03
500 +
$15.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments