- Home ›
- All Products›
- UDH03-12S05
UDH03-12S05
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 5 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation
Search Keywords: UDH0312S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:UDH03-12S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$23.16
10
$18.53
25
$17.96
50
$17.42
100
$16.44
250
$15.98
500 +
$15.74
Click for Quote
Log in
to unlock special pricing