- Home ›
- All Products›
- UDH03-05D12
UDH03-05D12
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 4.5 to 13.2 VDC - SIP - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 4.5 to 13.2 VDC - SIP - 1.6kV Isolation
Search Keywords: UDH0305D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:UDH03-05D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
82
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$26.96
10
$21.58
25
$20.91
50
$20.29
100
$19.14
250
$18.61
500 +
$18.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments