- Home ›
- All Products›
- UDH02-24S3P3
UDH02-24S3P3
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: 3.3 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: 3.3 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation
Search Keywords: UDH0224S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:UDH02-24S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.54
25
$13.45
50
$12.83
100
$12.26
250
$11.74
500
$11.41
1,000 +
$11.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments