- Home ›
- All Products›
- UDH01-24D05
UDH01-24D05
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation
Search Keywords: UDH0124D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:UDH01-24D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$14.91
25
$12.13
50
$11.57
100
$11.05
250
$10.58
500
$10.29
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments