- Home ›
- All Products›
- UDH01-12S15
UDH01-12S15
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation
Search Keywords: UDH0112S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:UDH01-12S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$12.85
25
$10.45
50
$9.97
100
$9.67
250
$9.12
500
$8.87
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing