- Home ›
- All Products›
- UDH01-05S12
UDH01-05S12
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 12 VDC - Vin: 4.5 to 13.2 VDC - SIP - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 12 VDC - Vin: 4.5 to 13.2 VDC - SIP - 1.6kV Isolation
Search Keywords: UDH0105S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:UDH01-05S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$14.223
5
$12.930
25
$10.520
50
$10.030
100
$9.730
250
$9.180
500
$8.930
1,000 +
$8.790
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments