- Home ›
- All Products›
- TAD65US48D-P
TAD65US48D-P
P-Duke Technology, Inc.
AC-DC Power Supply - 65W - Vout: 48 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC-DC Power Supply - 65W - Vout: 48 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors
Search Keywords: TAD65US48DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:TAD65US48D-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$49.80
5
$44.29
10
$42.92
25
$41.64
50
$39.28
100
$38.19
250 +
$37.62
Click for Quote
Log in
to unlock special pricing