- Home ›
- All Products›
- TAD30US36B-P
TAD30US36B-P
P-Duke Technology, Inc.
AC-DC Power Supply - 30W - Vout: 36 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC-DC Power Supply - 30W - Vout: 36 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors
Search Keywords: TAD30US36BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:TAD30US36B-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$34.21
5
$31.94
25
$29.49
50
$28.18
100
$26.98
250
$26.24
500 +
$25.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments