- Home ›
- All Products›
- TAD125US24B
TAD125US24B
P-Duke Technology, Inc.
AC-DC Power Supply - 125W - Vout: 24 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC-DC Power Supply - 125W - Vout: 24 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors
Search Keywords: TAD125US24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:TAD125US24B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
182
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$96.24
5
$89.06
10
$86.48
20
$81.74
50
$75.77
100 +
$74.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments