- Home ›
- All Products›
- SDH05-24S3P3W
SDH05-24S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 5W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 5W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: SDH0524S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:SDH05-24S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$31.20
5
$29.13
25
$25.02
50
$23.91
100
$22.89
250
$22.26
500 +
$21.93
Click for Quote
Log in
to unlock special pricing