- Home ›
- All Products›
- SDH05-05S24
SDH05-05S24
P-Duke Technology, Inc.
DC-DC Converter - 5W - Vout: 24 VDC - Vin: 4.5 to 13.2 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 5W - Vout: 24 VDC - Vin: 4.5 to 13.2 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: SDH0505S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:SDH05-05S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$31.57
5
$29.47
25
$25.13
50
$24.02
100
$23.00
250
$22.36
500 +
$22.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments