- Home ›
- All Products›
- SDH03-48S15W
SDH03-48S15W
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 15 VDC - Vin: 18 to 75 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 15 VDC - Vin: 18 to 75 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: SDH0348S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:SDH03-48S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$27.11
10
$22.31
25
$21.62
50
$20.98
100
$19.79
250
$19.24
500 +
$18.95
Click for Quote
Log in
to unlock special pricing