- Home ›
- All Products›
- SDH03-24S12W
SDH03-24S12W
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 12 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 12 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: SDH0324S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:SDH03-24S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$27.37
10
$22.34
25
$21.65
50
$21.00
100
$19.81
250
$19.26
500 +
$18.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments