- Home ›
- All Products›
- SDH02-48S3P3W
SDH02-48S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: SDH0248S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:SDH02-48S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$20.80
10
$16.65
25
$16.13
50
$15.65
100
$14.77
250
$14.36
500 +
$14.14
Click for Quote
Log in
to unlock special pricing