- Home ›
- All Products›
- SDH01-24S15W
SDH01-24S15W
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: SDH0124S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:SDH01-24S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$19.02
10
$16.40
25
$15.90
50
$15.42
100
$14.55
250
$14.15
500 +
$13.93
Click for Quote
Log in
to unlock special pricing