- Home ›
- All Products›
- SDH01-24D05W
SDH01-24D05W
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: ±5 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: SDH0124D05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:SDH01-24D05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$22.27
10
$18.71
25
$18.14
50
$17.59
100
$16.60
250
$16.14
500 +
$15.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments